- RS庫存編號:
- 192-3579
- 製造零件編號:
- B32305A5252B025
- 製造商:
- EPCOS
當前暫無庫存,可於2025/1/27發貨,3 工作日送達。
已增加
單價 个 (以毎盒:4)
HK$2,057.583
單位 | Per unit | Per Box* |
4 - 16 | HK$2,057.583 | HK$8,230.332 |
20 + | HK$1,851.828 | HK$7,407.312 |
* 參考價格 |
- RS庫存編號:
- 192-3579
- 製造零件編號:
- B32305A5252B025
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Tolerance Minus | -5% |
Maximum Operating Temperature | +65°C |
Voltage | 525V ac |
Dielectric Material | Polypropylene |
Capacitance | 96µF |
kvar 50Hz | 25kvar |
kvar 60Hz | 30kvar |
Width | 136mm |
Number of Phases | 3 |
Height | 230mm |
Mounting Type | Stud Mount |
Series | MKD |
Minimum Operating Temperature | -40°C |
Weight | 3.9kg |
Tolerance Plus | +5% |
Terminal Type | Screw |