Vishay Power Factor Correction Capacitor (PFC) 3 x 137.0μF 25kvar 3
- RS庫存編號:
- 225-8900
- 製造零件編號:
- PhMKP440.3.25,00-S84
- 製造商:
- Vishay
可享批量折扣
小計(1 盒,共 4 件)*
HK$10,685.46
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 4 - 8 | HK$2,671.365 | HK$10,685.46 |
| 12 - 56 | HK$2,404.203 | HK$9,616.81 |
| 60 + | HK$2,163.785 | HK$8,655.14 |
* 參考價格
- RS庫存編號:
- 225-8900
- 製造零件編號:
- PhMKP440.3.25,00-S84
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Number of Phases | 3 | |
| Capacitance | 3 x 137.0µF | |
| kvar 50Hz | 25kvar | |
| Voltage | 440V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Number of Phases 3 | ||
Capacitance 3 x 137.0µF | ||
kvar 50Hz 25kvar | ||
Voltage 440V ac | ||
The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 440 Vac voltage and 25 Kvar reactive power at 50 Hz.
Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Vishay Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 22.5kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 55.7μF 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 55.8μF 22.9kvar 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 165.8μF 25kvar 26.9kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 154μF 28.1kvar 25kvar 3
- Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 3
- KEMET Power Factor Correction Capacitor (PFC) 3 x 137μF 25kvar 3