- RS庫存編號:
- 188-0408
- 製造零件編號:
- 3-103-705
- 製造商:
- Schurter
此產品已停售
- RS庫存編號:
- 188-0408
- 製造零件編號:
- 3-103-705
- 製造商:
- Schurter
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection.
Single-phase line filter in standard and medical versions
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
規格
Attribute | Value |
---|---|
Maximum Current Rating | 1A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | DIN Rail |
Number of Phases | 1 |
Series | FPBB |
Operating Frequency | 50 Hz, 60Hz |
Length | 25mm |
Depth | 89.5mm |
Height | 85mm |
Dimensions | 25 x 89.5 x 85mm |
Minimum Operating Temperature | -40°C |
Leakage Current | 0.5 mA |
Maximum Operating Temperature | +100°C |
Resistance | 780mΩ |
Power Loss | 1.3W |