Omron, 1S 5A 250 V ac RFI Filter, Single Phase

小計(1 件)*

HK$833.92

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 39 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$833.92

* 參考價格

RS庫存編號:
215-3404
Distrelec 货号:
301-21-963
製造零件編號:
R88A-FI1S105-SE
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Maximum Current Rating

5A

Maximum Voltage Rating

250 V ac

Number of Phases

1

Series

1S

Length

55mm

Depth

35mm

Height

220mm

Dimensions

220 x 55 x 35mm

Leakage Current

7.83 mA

Omron Series 1S RFI Filter, 5A Maximum Current, 250V AC Maximum Voltage - R88A-FI1S105-SE


This RFI filter is an essential component designed for single-phase applications up to 250V AC, effectively minimising electromagnetic interference in electrical systems. With compact dimensions of 220 x 55 x 35mm, this filter boasts a maximum current rating of 5A and a leakage current of just 7.83mA, ensuring reliable operation in various environments.

Features & Benefits


• Designed to reduce electronic noise for a cleaner power supply
• Compact dimensions enable easy installation in tight spaces
• Effective at handling up to 5A for robust performance
• Works seamlessly within a voltage range of 250V AC
• Single-phase operation suits diverse industrial applications
• Protects sensitive equipment from harmful EMI disturbances

Applications


• Used with automation systems for enhanced reliability
• Ideal for electronics manufacturing to mitigate noise
• Utilised in electrical panels for noise suppression
• Suitable for mechanical systems requiring stable power input

How does this filter improve equipment performance?


It reduces electromagnetic interference, leading to stable system performance and minimising downtime.

What environments are suitable for using this filter?


It operates effectively in environments free from corrosive gases and within specified temperature and humidity ranges.

Can this filter be used with multiple devices simultaneously?


Yes, it can support various devices as long as the total current does not exceed 5A.

What are the implications of the leakage current rating?


A leakage current of 7.83mA ensures safety by reducing the risk of electrical shock while maintaining filter efficiency.

相关链接