Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
- RS庫存編號:
- 218-6264
- 製造零件編號:
- DR334A-104AE
- 製造商:
- Bourns
可享批量折扣
小計(1 組,共 5 件)*
HK$39.80
訂單超過 HK$250.00 免費送貨
有庫存
- 475 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 370 | HK$7.96 | HK$39.80 |
| 375 - 745 | HK$7.78 | HK$38.90 |
| 750 + | HK$7.62 | HK$38.10 |
* 參考價格
- RS庫存編號:
- 218-6264
- 製造零件編號:
- DR334A-104AE
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Maximum Current Rating | 500mA | |
| Maximum Voltage Rating | 42 V ac, 80 V dc | |
| Mounting Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | DR334A | |
| Operating Frequency | 10000Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Maximum Current Rating 500mA | ||
Maximum Voltage Rating 42 V ac, 80 V dc | ||
Mounting Type Panel Mount | ||
Number of Phases 1 | ||
Series DR334A | ||
Operating Frequency 10000Hz | ||
- COO (Country of Origin):
- CN
The Bourns has DR334A series line filter has inductance of 100 uH with 700 ohms of impedance. This line filter has operating temperature is -40 °C to +135 °C. The material used for the wire is enamelled copper.
This line filter has sector windings
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
Toroid core, self-shielding, low radiation
Wide EMI suppression frequency range
AEC-Q200 compliant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Bourns 80 V dc 10000Hz Single Phase
- Block, MR3 690 V ac 42A 8kHz Line Reactor
- EPCOS 27 mH ±30% Ferrite Power Line Choke 1.2Ω Rdc 250 V ac, B82722A
- EPCOS 27 mH ±30% Ferrite Power Line Choke 1.2Ω Rdc 250 V ac, B82721A
- Power Line Filters
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase
- Wurth Elektronik SMD Power Line Filter, Single Phase