Wurth Elektronik, WE-CMDC 8A 80 V dc, SMD EMC Filter, Single Phase

可享批量折扣

小計(1 件)*

HK$19.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 275 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$19.40
10 - 49HK$17.20
50 - 99HK$16.30
100 - 199HK$15.70
200 +HK$15.10

* 參考價格

包裝方式:
RS庫存編號:
253-3809
Distrelec 貨號:
302-18-300
製造零件編號:
744237701
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Maximum Current Rating

8A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

COO (Country of Origin):
CN
The Wurths WE series of common mode data line filter with a high current up to 8 A which is compact in case and have a AEC-Q200 qualification with an inductance of 9 micro-henry.

Used in DC/DC converter
Impedance is 700 ohm
Used in Data and signal lines

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接