Phoenix Contact 20A 230 V ac, DIN Rail EMC Filter, Single Phase
- RS庫存編號:
- 267-1695
- 製造零件編號:
- 1292318
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$1,110.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2025年12月22日 起發貨
- 加上 9 件從 2026年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,110.70 |
* 參考價格
- RS庫存編號:
- 267-1695
- 製造零件編號:
- 1292318
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 230 V ac | |
| Mounting Type | DIN Rail | |
| Number of Phases | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 230 V ac | ||
Mounting Type DIN Rail | ||
Number of Phases 1 | ||
豁免
- COO (Country of Origin):
- CN
The Phoenix Contact EMC filter is reliable protection of sensitive equipment against high-frequency conducted interference, improved filter effect with additional PE terminals, for connection to the local protective bonding. Its user-friendly handling thanks to easy assembly and installation with screw connection technology.
Versatile in use with universal circuit design
IP20 degree of protection
IP20 degree of protection
相关链接
- Phoenix Contact 20A 230 V ac Single Phase
- Phoenix Contact 1A 230 V ac Single Phase
- Phoenix Contact 3A 230 V ac Single Phase
- Phoenix Contact 6A 230 V ac Single Phase
- Phoenix Contact 10A 230 V ac Single Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- Phoenix Contact DIN Rail EMC Filter Single Phase
- Schurter Chassis Mount EMC Filter Single Phase