RS PRO 3A 250 V ac 50/60Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

可享批量折扣

小計(1 件)*

HK$433.12

Add to Basket
選擇或輸入數量
有庫存
  • 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$433.12
5 - 9HK$397.54
10 - 24HK$361.96
25 - 49HK$322.38
50 +HK$287.14

* 參考價格

RS庫存編號:
276-6306
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Length

73mm

Depth

51mm

Capacitance

2200pF

Height

29mm

Dimensions

73 x 51 x 29mm

Inductance

2 x 2mH

Leakage Current

0.5mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

UL 1283

COO (Country of Origin):
CN

RS PRO 3A Single Phase Two Stage EMC Filter (Wired)


A general purpose single phase EMI filter featuring 2 stage filtering for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 73 x 51 x 29mm the power line filter is ideal for areas with limited space. The two stage EMI filter is easily installed using the 6.3 x 0.8mm fast on terminals and features a wired 18 AWG connection.

With an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the 2 stage power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 3A

Two stage filtering

Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)

IP40 rated

Wired connection 18 AWG (UL 1015)

Dimensions of 73 x 51 x 29mm

63mm mounting hole

6.3 x 0.8mm Fast on terminals

Weight of 250g

Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Standards

UL E542953

相关链接