EPCOS, B84143 400A 530 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS庫存編號:
- 280-4940
- 製造零件編號:
- B84143B0400S020
- 製造商:
- EPCOS
小計(1 件)*
HK$11,007.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年2月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,007.00 |
* 參考價格
- RS庫存編號:
- 280-4940
- 製造零件編號:
- B84143B0400S020
- 製造商:
- EPCOS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EPCOS | |
| Maximum Current Rating | 400A | |
| Maximum Voltage Rating | 530 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84143 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| 選取全部 | ||
|---|---|---|
品牌 EPCOS | ||
Maximum Current Rating 400A | ||
Maximum Voltage Rating 530 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84143 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a bus bar terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems, IT mains supply systems, wind farms and power supplies applications.
Low weight
Easy to install
UL and cUL approval
Very compact design
Easy to install
UL and cUL approval
Very compact design