EPCOS, B84143 1kA 520 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

小計(1 件)*

HK$14,935.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2025年12月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,935.60

* 參考價格

RS庫存編號:
280-4942
製造零件編號:
B84143B1000S080
製造商:
EPCOS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EPCOS

Maximum Current Rating

1kA

Maximum Voltage Rating

520 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84143

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a bus bar terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems, photovoltaics, wind farms and power supplies applications.

Low weight
Easy to install
UL and cUL approval
Very compact design
Design complies with IEC 60939

相关链接