RS PRO 10A 115/250 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Wire Lead, Single Phase
- RS庫存編號:
- 286-7248
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$145.63
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
- 加上 50 件從 2026年1月27日 起發貨
- 加上 50 件從 2026年2月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$145.63 |
| 10 - 24 | HK$135.45 |
| 25 - 49 | HK$125.95 |
| 50 - 99 | HK$117.15 |
| 100 + | HK$108.91 |
* 參考價格
- RS庫存編號:
- 286-7248
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 115/250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Lead | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 46mm | |
| Depth | 32mm | |
| Height | 22.5mm | |
| Capacitance | 0.1µF | |
| Inductance | 2 x 0.8mH | |
| Dimensions | 46 x 32 x 22.5mm | |
| Leakage Current | 0.5/1.0mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Resistance | 1MΩ | |
| Standards Met | UL 1283 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 115/250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Wire Lead | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 46mm | ||
Depth 32mm | ||
Height 22.5mm | ||
Capacitance 0.1µF | ||
Inductance 2 x 0.8mH | ||
Dimensions 46 x 32 x 22.5mm | ||
Leakage Current 0.5/1.0mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 1MΩ | ||
Standards Met UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO 10A Single Phase EMI Filter (115/250V)
A general purpose single phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.
Designed for chassis mounting and built to a compact size of 46 x 32 x 22.5mm the power line filter is ideal for areas with limited space and is easily connected using the wire terminal
Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 85°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.
Features and Benefits
Power line EMI filter
Current rated to 10A
Resistance of 1MΩ
Hipot Rating 2250vdc (line to ground), 500Vdc (line to line)
IP40 rated
Dimensions of 46 x 32 x 22.5mm
54mm mounting hole spacing
Wire terminal
Weight of 50g
Standards and Approvals: UL, TUV, CQC, CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
UL E542953
相关链接
- RS PRO 1A 115/250 V ac 50 → 60Hz Wire Lead, Single Phase
- RS PRO 10A 115/250 V ac 50 → 60Hz Fast-On, Single Phase
- RS PRO 10A 115/250 V ac 50/60Hz Fast-On, Single Phase
- RS PRO 30A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 20A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 36A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 50A 115/250 V ac 50 → 60Hz Screw, Single Phase
- RS PRO 16A 115/250 V ac 50 → 60Hz Screw, Single Phase