Roxburgh EMC, KMF 70A 500 V ac 60Hz, Flange Mount RFI Filter, Stud 3 Phase

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$1,857.60

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 24HK$1,857.60
25 - 49HK$1,820.40
50 - 99HK$1,784.00
100 +HK$1,748.30

* 參考價格

RS庫存編號:
315-1296
製造零件編號:
KMF370
製造商:
Roxburgh EMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Roxburgh EMC

Maximum Current Rating

70A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

3

Number of Stages

Single Stage

Series

KMF

Operating Frequency

60Hz

Length

312mm

Depth

93mm

Height

190mm

Capacitance

2.2µF

Dimensions

312 x 93 x 190mm

Inductance

4.9 μH

Minimum Operating Temperature

-25°C

Leakage Current

14.5 mA

Maximum Operating Temperature

+100°C

Resistance

1.3mΩ

Power Loss

6.4W

Standards Met

UL 1283

COO (Country of Origin):
GB

Roxburgh KMF Series


Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

Approvals

7777

相关链接