EPCOS, B84143A*R105 120A 520 V ac 50 → 60Hz, Flange Mount EMC Filter, Screw 3 Phase

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$3,859.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2025年12月30日 起發貨
  • 加上 5 件從 2026年3月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,859.60

* 參考價格

RS庫存編號:
496-4835
Distrelec 貨號:
302-03-628
製造零件編號:
B84143A0120R105
製造商:
EPCOS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EPCOS

Maximum Current Rating

120A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

B84143A*R105

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

90mm

Depth

290mm

Height

150mm

Dimensions

90 x 290 x 150mm

Minimum Operating Temperature

-25°C

Leakage Current

5 mA

Maximum Operating Temperature

+100°C

Resistance

900µΩ

Standards Met

UL 1283

B84143-Ax-R105 Series


Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units

Standards

UL 1283 and CSA 22.2 No. 8, EN 133200

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接