Block, HLD 110 55A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$1,927.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年1月22日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 24HK$1,927.50
25 - 49HK$1,860.70
50 - 99HK$1,773.30
100 +HK$1,734.80

* 參考價格

RS庫存編號:
737-7174
製造零件編號:
HLD110-500/55
製造商:
Block
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Block

Maximum Current Rating

55A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

HLD 110

Operating Frequency

60Hz

Length

85mm

Depth

250mm

Height

95mm

Dimensions

85 x 250 x 95mm

Leakage Current

200 mA

Maximum Operating Temperature

+50°C

Power Loss

30W

Standards Met

CSA C22.2 No.8, EN 60939-2, UL 1283

COO (Country of Origin):
DE

HLD 110 Radio Interference Suppression Filter


Radio interference suppression filter to DIN EN 133200, UL 1283
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals

Approvals

C-UL-US

Approvals

C-UL-US

相关链接