Schaffner, FN3025 30A 520/300 V ac 60Hz, Chassis Mount EMC Filter, Screw 3 Phase
- RS庫存編號:
- 776-1190
- 製造零件編號:
- FN3025HL-30-71
- 製造商:
- Schaffner
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$1,119.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 6 件從 2025年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,119.30 |
| 5 - 9 | HK$1,074.50 |
| 10 + | HK$1,031.50 |
* 參考價格
- RS庫存編號:
- 776-1190
- 製造零件編號:
- FN3025HL-30-71
- 製造商:
- Schaffner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schaffner | |
| Maximum Current Rating | 30A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3025 | |
| Operating Frequency | 60Hz | |
| Length | 150mm | |
| Depth | 50mm | |
| Height | 78mm | |
| Dimensions | 150 x 50 x 78mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 7W | |
| 選取全部 | ||
|---|---|---|
品牌 Schaffner | ||
Maximum Current Rating 30A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3025 | ||
Operating Frequency 60Hz | ||
Length 150mm | ||
Depth 50mm | ||
Height 78mm | ||
Dimensions 150 x 50 x 78mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 7W | ||
- COO (Country of Origin):
- CN
FN3025 Series
Compact state-of-the-art RFI filter in a lightweight plastic enclosure
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
Metal ground plate
Minimized filter leakage current
Hinged safety covers with embeded terminals
Chassis or T35 DIN rail mounting
相关链接
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Screw 3 Phase
- Schaffner DIN Rail EMC Filter, Screw 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase