Schurter, FMAD 6A 480 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS庫存編號:
- 782-4159
- 製造零件編號:
- FMAD-0924-0610
- 製造商:
- Schurter
可供預購。
單價 个
HK$1,331.08
單位 | 每單位 |
---|---|
1 - 4 | HK$1,331.08 |
5 - 9 | HK$1,277.83 |
10 + | HK$1,224.59 |
- RS庫存編號:
- 782-4159
- 製造零件編號:
- FMAD-0924-0610
- 製造商:
- Schurter
法例與合規
產品詳細資訊
FMAD Series
Single stage metal cased chassis mount 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FMAD |
Number of Stages | Single Stage |
Operating Frequency | 50 → 60Hz |
Capacitance | 1 μF, 100nF |
Inductance | 9 mH |
Leakage Current | < 5 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 27mΩ |
Power Loss | 6W |