FUSS-EMV, 4F480 125A 528 V ac 50 → 60Hz, Panel Mount EMI Filter, Screw 3 Phase
- RS庫存編號:
- 866-1947
- 製造零件編號:
- 4F480-125.260
- 製造商:
- FUSS-EMV
小計(1 件)*
HK$5,435.82
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,435.82 |
* 參考價格
- RS庫存編號:
- 866-1947
- 製造零件編號:
- 4F480-125.260
- 製造商:
- FUSS-EMV
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FUSS-EMV | |
| Maximum Current Rating | 125A | |
| Maximum Voltage Rating | 528 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Two Stage | |
| Series | 4F480 | |
| Operating Frequency | 50 → 60Hz | |
| Length | 256mm | |
| Depth | 160mm | |
| Height | 121mm | |
| Dimensions | 256 x 160 x 121mm | |
| Leakage Current | 15 mA | |
| Maximum Operating Temperature | +45°C | |
| Power Loss | 50W | |
| 選取全部 | ||
|---|---|---|
品牌 FUSS-EMV | ||
Maximum Current Rating 125A | ||
Maximum Voltage Rating 528 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series 4F480 | ||
Operating Frequency 50 → 60Hz | ||
Length 256mm | ||
Depth 160mm | ||
Height 121mm | ||
Dimensions 256 x 160 x 121mm | ||
Leakage Current 15 mA | ||
Maximum Operating Temperature +45°C | ||
Power Loss 50W | ||
4-Line-EMI-Filter, 4F480 from FUSS EMV
Compact single-stage 3 phase and neutral line filter for machinery and industrial equipment.
Features & Benefits:
4F480 Series has finger-safe terminals
High attenuation due to two stages circuit topology
Reliable and mechanical robust design
Reliable and mechanical robust design
相关链接
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase
- FUSS-EMV Panel Mount EMI Filter, Screw 3 Phase