- RS庫存編號:
- 903-3854
- 製造零件編號:
- LMZ20502EVM
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 903-3854
- 製造零件編號:
- LMZ20502EVM
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
LMZ20501/02 Buck Converter Evaluation Kits
Two evaluation modules from Texas Instruments to demonstrate the performance of the LMZ20501 & LMZ20502 Simple Switcher® devices. The modules produce an output voltage of 1.8V from an input of 2.7 to 5.5V at a maximum load current of 1A (LMZ20501) or 2A (LMZ20502). Jumpers are provide to select operating mode (constant frequency PWM or load-dependant PFM-PWM switching) and Enable, plus a header for the connection of a network analyser to measure regulator loop response. The modules demonstrate excellent power conversion efficiency, output voltage accuracy, line and load regulation, and load transient behaviour.
903-3850 LMZ20501EVM Maximum output current 1A
903-3854 LMZ20502EVM Maximum output current 2A
903-3850 LMZ20501EVM Maximum output current 1A
903-3854 LMZ20502EVM Maximum output current 2A
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
規格
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
Kit Classification | Evaluation Kit |
Featured Device | LMZ20502 |