Brand-Rex Step Motor 5v Contactor for Motor for 28BYJ48 for Motors

可享批量折扣

小計(1 件)*

HK$77.00

Add to Basket
選擇或輸入數量
有庫存
  • 121 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$77.00
10 - 99HK$75.50
100 +HK$74.00

* 參考價格

RS庫存編號:
107-010
製造零件編號:
MIKROE-1530
製造商:
Brand-Rex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brand-Rex

Power Management Function

Contactor for Motor

Product Type

Motor & Robotic Development Tool

For Use With

Motors

Kit Classification

Development Board

Featured Device

28BYJ48

Kit Name

Step Motor 5v

Standards/Approvals

IEC/EN 60947, CSA, VDE 0660, UL

COO (Country of Origin):
RS
The MIKROE stepper motor is an exceptional component designed for precision applications. It delivers reliable performance and is suited for a diverse range of uses, from robotics to automation projects. With its compact size and lightweight design, it makes integration into existing systems seamless. The 28BYJ-48 simplifies control with ease, allowing for fine-tuned movements and efficiency. Powered at 5V, this motor provides the ideal balance of power and energy consumption, making it perfect for hobbyists and professionals alike seeking versatile solutions in their projects.

Precision design enhances project accuracy

Compact, lightweight build for easy installation

Compatible with various control systems

Operates at 5V for energy efficiency

Ideal for both hobbyists and professionals

Robust construction ensures dependable performance

相关链接