Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- RS庫存編號:
- 179-964
- 製造零件編號:
- 1EDI3050EVALBOARDTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$1,744.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,744.50 |
* 參考價格
- RS庫存編號:
- 179-964
- 製造零件編號:
- 1EDI3050EVALBOARDTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Board | |
| For Use With | Automotive Motor Drivers | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1EDI305xAS | |
| Kit Name | EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Board | ||
For Use With Automotive Motor Drivers | ||
Kit Classification Evaluation Board | ||
Featured Device 1EDI305xAS | ||
Kit Name EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Infineon Evaluation board offers full flexibility to evaluate IGBT or SiC performance via 1EDI3050AS SPI functionality. It comes with a GUI to easily customize parameters based on different use cases. Additionally, for a truly seamless product evaluation the online simulation of the 1EDI3050AS/1EDI3051AS is available.
Easy product performance evaluation
Shorten development efforts
Accelerate time to market
Half bride gate driver board
GUI to customize parameters
Full configurability via SPI
相关链接
- Infineon EiceDRIVER™ 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor
- Infineon EiceDRIVER 1EDN751x/1EDN851x Evaluation Board for 1EDN751x/1EDN851x for Gate Driver IC
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Infineon Evaluation Board For EiceDRIVER for IGBTs, SiC MOSFETs
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
- STMicroelectronics Evaluation Board for PM8805 for DC-DC Converters, LED Drivers
- Infineon EVAL_PS_DP_MAIN IGBT Gate Driver for 1ED60H12AH EiceDRIVER for REF-SIC-D2PAK-BP /