Eaton Eaton SPX Output Expansion Evaluation Board for OPTB2 for SVX, SPX

小計(1 件)*

HK$1,336.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,336.00

* 參考價格

RS庫存編號:
231-264
製造零件編號:
125060 OPTB2
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

SVX, SPX

Kit Classification

Expansion Module

Featured Device

OPTB2

Kit Name

Eaton SPX Output Expansion

Standards/Approvals

IEC/EN61800-3, UL, CE

COO (Country of Origin):
FI
This Eaton SPX Output Expansion module offers unparalleled versatility and efficiency for variable frequency drive applications. Designed to enhance the performance of drives, it features robust specifications that ensure reliability in demanding environments. With a compact design measuring just 39 mm in length and 22 mm in width, this module seamlessly integrates into existing setups without causing disruption. Ideal for applications requiring additional control circuits, the SPX expansion provides multiple relay output configurations, accommodating a variety of operational needs. Safety and compliance are paramount, with certifications from recognised industry bodies such as UL and CE, ensuring the module meets stringent electrical standards. Its installation is straightforward, allowing for quick deployment while offering exceptional electromagnetic compatibility.

Compact size facilitates easy integration into existing systems

Multiple relay outputs enhance control circuit options

Certified by UL and CE for assured compliance with industry standards

Designed to meet stringent electromagnetic compatibility requirements

Durable construction ensures longevity in demanding applications

Simplicity of installation accelerates project delivery

Supports enhanced operation of variable frequency drives

相关链接