ROHM BD9B406NF-EVK-001 Buck Converter for BD9B406NF-Z for Buck DC/DC Converters

可享批量折扣

小計(1 件)*

HK$466.15

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$466.15
10 - 99HK$419.53
100 +HK$386.87

* 參考價格

RS庫存編號:
265-504
製造零件編號:
BD9B406NF-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Power Management Function

Buck Converter

Product Type

Evaluation Board

For Use With

Buck DC/DC Converters

Kit Classification

Evaluation Board

Featured Device

BD9B406NF-Z

Kit Name

BD9B406NF-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation Board was developed for ROHM’s Single Synchronous Buck DC/DC Converter BD9B406NF-Z. BD9B406NF-Z is a synchronous buck DC/DC converter with built in low on-resistance power MOSFETs. The output voltage can achieve a high accuracy due to ±1 % reference voltage.

Fast transient response

Constant on time control system

Light load mode control improves efficiency in light load conditions

相关链接