Infineon PROF_2 BTS7004-1EPR DB Evaluation Kit for PROF2BTS70041EPRDBTOBO1 for Driving Resistive, Inductive, Capacitive

小計(1 件)*

HK$581.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$581.60

* 參考價格

RS庫存編號:
277-206
製造零件編號:
PROF2BTS70041EPRDBTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Evaluation Kit

Product Type

Motor & Robotic Development Tool

For Use With

Driving Resistive, Inductive, Capacitive Loads

Kit Classification

Evaluation Board

Featured Device

PROF2BTS70041EPRDBTOBO1

Kit Name

PROF_2 BTS7004-1EPR DB

Standards/Approvals

No

不相容

COO (Country of Origin):
DE
The Infineon Daughterboard comes with one PROFET +2 12V smart high-side switch and is compatible with the PROFET ONE4ALL Motherboard. It provides a quick pick and place solution for lab evaluations. The motherboard in combination with the daughterboard is capable of driving typical automotive loads.

Undervoltage shutdown

Overvoltage protection with ext. components

Proportional load current sense

Open Load in ON and OFF state

Short circuit to ground and battery

相关链接