Infineon EVAL-2ED21814 Half-Bridge Driver for EVAL2ED21814TOBO1 for 2ED2106S06F

小計(1 件)*

HK$664.50

Add to Basket
選擇或輸入數量
有限的庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$664.50

* 參考價格

RS庫存編號:
277-245
製造零件編號:
EVAL2ED21814TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Motor & Robotic Development Tool

Power Management Function

Half-Bridge Driver

For Use With

2ED2106S06F

Kit Classification

Evaluation Board

Featured Device

EVAL2ED21814TOBO1

Kit Name

EVAL-2ED21814

Standards/Approvals

No

不相容

COO (Country of Origin):
CN

Infineon Evaluation Board, Half-Bridge Driver Function, For Use With 2ED2106S06F - EVAL2ED21814TOBO1


This micro SIM card connector is designed for efficient use in various electronic applications. As a surface mount device with a horisontal body orientation, it features a push-push mechanism for easy card insertion and removal. Constructed from liquid crystal polymer, this female SIM card socket includes six circuits and maintains a compact height of 1.42mm. Its robust design ensures operation within a temperature

Features & Benefits


• Push-push mechanism offers convenient card handling

• Surface mount design simplifies integration onto PCBs

• Six copper alloy contacts ensure reliable connectivity

• Gold plating enhances signal integrity and durability

• High-temperature resistance supports various operational settings

• Liquid crystal polymer construction provides stability and strength

Applications


• Used with automotive electronic systems for connectivity

• Suitable for portable devices requiring compact SIM solutions

• Ideal for industrial automation needing robust connectors

• Utilised in telecommunications equipment for enhanced performance

• Designed for embedded systems that demand reliable signal transfer

How does the push-push mechanism improve usability for card handling?


The push-push mechanism allows for simple and quick insertion or removal of the micro SIM card, eliminating the need for additional tools and ensuring ease of use in fast-paced environments.

What materials contribute to the reliability of this connector under extreme conditions?


The connector's construction with liquid crystal polymer ensures durability under temperature variations, while the gold plating on copper alloy contacts improves resistance to corrosion and helps maintain optimal performance.

What is the maximum current rating for each contact in this connector?


Each contact in the connector can handle a maximum current of 0.5A, making it suitable for low-power applications commonly found in electronics.

How does the surface mount feature enhance installation efficiency?


The surface mount design enables quick mounting onto printed circuit boards, reducing assembly time and easing the manufacturing process in high-volume production.

相关链接