MikroElektronika Ultra Low IQ Nanopower Buck Module From Analogue Devices Buck Controller for MAXM38643 for Wearables,
- RS庫存編號:
- 296-164
- 製造零件編號:
- MIKROE-6071
- 製造商:
- MikroElektronika
小計(1 件)*
HK$386.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$386.30 |
* 參考價格
- RS庫存編號:
- 296-164
- 製造零件編號:
- MIKROE-6071
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Buck Controller | |
| For Use With | Wearables, Portable Devices, Ultra-Low-Power IoT Applications, Battery-powered Systems | |
| Kit Classification | Converter Module | |
| Featured Device | MAXM38643 | |
| Kit Name | Ultra Low IQ Nanopower Buck Module From Analogue Devices | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Buck Controller | ||
For Use With Wearables, Portable Devices, Ultra-Low-Power IoT Applications, Battery-powered Systems | ||
Kit Classification Converter Module | ||
Featured Device MAXM38643 | ||
Kit Name Ultra Low IQ Nanopower Buck Module From Analogue Devices | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Buck Module is a compact add-on board for step-down voltage conversion in power-sensitive applications. This board features the an ultra-low-IQ nanoPower buck module from Analog Devices, providing highly efficient voltage regulation with minimal power consumption. The board also features automatic power mode switching for optimal performance.
Extends Battery Life
330nA Ultra Low Quiescent Supply Current
1nA Shutdown Current
Up to 600mA Load Current Capability
Protects System in Multiple Use Cases
Reverse Current Blocking in Shutdown
Active Discharge Feature
Reduces Size and Increases Reliability
相关链接
- MikroElektronika BUCK Click
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- MikroElektronika MIKROE-6406, 10 Bit Automotive Grade Voltage-Output Digital To Analog Converter From Texas Instruments
- MikroElektronika MIKROE-6209 Quad Channel 12-bit DAC
- MikroElektronika Buck-Boost Click
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
- MikroElektronika Ultra Low Voltage 14 Bit SPI I/O Expander From NXP PCAL9714 Remote Control Converter Module for And
- STMicroelectronics Inverse Buck 35W with LED current controlled by HVLED002 with Analog/PWM dimming regulation Buck