Infineon Evaluation Board Evaluation Kit for Sensor Development Tools

小計(1 件)*

HK$548.30

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$548.30

* 參考價格

RS庫存編號:
348-871
製造零件編號:
TLE493DP3XXMS2GOTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Evaluation Kit

Product Type

Sensor Development Tool

For Use With

Sensor Development Tools

Kit Classification

Sensor Board

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
DE

Infineon Sensor Development Kit, Sensor Board Classification, Development Kit Power Management Function - TLE493DP3XXMS2GOTOBO1


This RJ45 connector is a high-performance data connectivity solution designed for industrial Ethernet applications. Formed from a robust metal enclosure, it measures 16mm in height, 13.7mm in width, and 55mm in depth. This male connector adheres to the Cat5 Ethernet standard and is engineered for efficient assembly and reliable connections.

Features & Benefits


• PoE and PoE+ capabilities support advanced power delivery

• Shielded design reduces electromagnetic interference for better performance

• Rugged metal enclosure ensures durability in industrial environments

• Integrated cut-and-clamp contacts simplify installation with 4-wire TP cables

• IP20 rating protects against solid objects while maintaining accessibility

• Suitable for repeated use, with a maximum of 10 reuses

Applications


• Used with the FastConnect system for quick assembly of network setups

• Ideal for connecting industrial Ethernet FC TP cables

• Functions effectively in environments with temperatures from -40°C to +85°C

• Supports 10Mbit/s and 100Mbit/s transfer rates for seamless data flow

What cable specifications are compatible with this connector?


This connector integrates cut-and-clamp contacts suitable for 4-way TP installation cables, specifically designed for AWG22 conductor cross-sections.

How does this connector handle varying temperature conditions?


It operates reliably in a temperature

What type of electrical connection does this connector facilitate?


It features an RJ45 output for network components, ensuring easy linkage to terminal equipment.

Are there any specific environmental considerations for use?


While it is IP20 rated and can function in high humidity up to 95%, care should be taken to avoid exposure to moisture or conductive contaminants.

相关链接