Microchip MCP Power Management for Step Down Converter
- RS庫存編號:
- 644-320
- 製造零件編號:
- EV22R85A
- 製造商:
- Microchip
N
可享批量折扣
小計(1 件)*
HK$1,022.23
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,022.23 |
| 5 + | HK$1,001.77 |
* 參考價格
- RS庫存編號:
- 644-320
- 製造零件編號:
- EV22R85A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Power Management | |
| For Use With | Step Down Converter | |
| Kit Classification | Evaluation Board | |
| Kit Name | MCP | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Power Management | ||
For Use With Step Down Converter | ||
Kit Classification Evaluation Board | ||
Kit Name MCP | ||
Standards/Approvals No | ||
The Microchip MCP164GX1000 is a custom tailored Power Management Integrated Circuit specially developed as a high performance, small footprint, power companion for Microchip 64-bit RISC-V® Quad-Core Microprocessor PIC64GX1000. The MCP164GX1000 integrates 13 power channels distributed as eight parallelable 1.5A Buck regulators, four 300 mA LDOs, and one low-input/low-output voltage LDO Controller using an external MOSFET.
On-Board Load Transient Generator for VOUT12 and LDOC_OUT
USB-C Connector for Easy Connection with Host PC
General Purpose Output
Re-Configurable During Runtime
Hiccup-Mode Current Limit for Buck Channels
Programmable Thermal early warning and thermal shutdown protection
相关链接
- Microchip EV61A73A Step-Down Converter for MCP16364 for DC-DC Conversion
- Microchip EV56E71A Step-Down Converter for MCP16367 for DC-DC Conversion
- Texas Instruments Step-Down Converter Evaluation Module Step-Down Converter for LMR14050S for LMR14050
- STMicroelectronics ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics ST1PS01AJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics ST1PS01DJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- MikroElektronika Step Down 12 Click Step-Down Converter for TPS62902 for Industrial Use
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LMR36520 for