STMicroelectronics Evaluation Board DC-DC Controller for L7987L
- RS庫存編號:
- 135-7983
- 製造零件編號:
- STEVAL-ISA198V1
- 製造商:
- STMicroelectronics
可享批量折扣
小計(1 件)*
HK$275.40
訂單超過 HK$250.00 免費送貨
有限的庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$275.40 |
| 5 + | HK$269.90 |
* 參考價格
- RS庫存編號:
- 135-7983
- 製造零件編號:
- STEVAL-ISA198V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Controller | |
| Kit Classification | Evaluation Kit | |
| Featured Device | L7987L | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Controller | ||
Kit Classification Evaluation Kit | ||
Featured Device L7987L | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
STEVAL-ISA198V1 Buck Converter Evaluation Board for L7987L
The STEVAL-ISA198V1 evaluation board is a step-down switching power supply based on the L7987L regulator device. The L7987L is an asynchronous buck switching regulator with an embedded power MOSFET.
• Input Voltage Range: +4.5V to +60Vdc
• Step-down (buck) conversion
• Output voltage: +5Vdc (Vin > +6V)
• Output current: up to 2A
• Switching frequency: 500kHz
• 5ms programmed soft-start
• Compatible with ceramic output capacitors
• Light-load management (pulse skipping)
• Switch-over feature on the Vbias pin
• Adjustable soft-start, current limit threshold and switching frequency
• 180° out of phase synchronization available with another L7987L device
• Auto-recovery overcurrent and thermal protection
Switching Voltage Regulators, STMicroelectronics
相关链接
- STMicroelectronics Boost Regulator for STEVAL
- STMicroelectronics 3 A Step Down DC/DC Switching Regulator Switching Regulator for A7987
- STMicroelectronics Evaluation Board Step-Down Regulator for L6986I
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982NDR for L6982NDR
- STMicroelectronics Step-Down Switching Regulator Evaluation Board Step-Down Regulator for L6982CDR for L6982CDR
- STMicroelectronics Demonstration Board for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for ST1S40 for PWM Synchronous Step-Down Regulator