Microchip Dual Boost/SEPIC Evaluation Board Boost Controller for MCP19215 for LED Lighting Systems, Battery Charger,

可享批量折扣

小計(1 件)*

HK$1,480.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$1,480.10
5 +HK$1,450.50

* 參考價格

RS庫存編號:
146-3386
製造零件編號:
ADM00799
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Power Management Function

Boost Controller

Product Type

Boost LED Regulator Evaluation Board

For Use With

LED Lighting Systems, Battery Charger, Bidirectional Converters

Kit Classification

Evaluation Board

Featured Device

MCP19215

Kit Name

Dual Boost/SEPIC Evaluation Board

Standards/Approvals

ISO

The MCP19215 Dual Channel Controller Evaluation Board demonstrates how the MCP19215 device operates in Boost and SEPIC topologies over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC controller.

Input voltage range: 8V to 15V

Output voltage: default 20V for both channels (can be software adjusted from input voltage + 1V to 24V for channel 1 and 9V to 24V for channel 2)

Default output current: 0.2A (can be software adjusted from 0A to 1A)

300 kHz switching frequency

Status report (including errors, input voltage, output voltage and current) via I2C communication

Under voltage lockout (UVLO) and overvoltage lockout (OVLO) with programmable thresholds (via software)

相关链接