MikroElektronika PAC1921 Click Stepper Motor for MTS62C19A for Step Motor Driver

可享批量折扣

小計(1 件)*

HK$163.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年1月13日 起裝運發貨
  • 加上 1 件從 2026年1月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$163.20
5 +HK$159.90

* 參考價格

RS庫存編號:
174-5619
製造零件編號:
MIKROE-2912
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Development Kit

Power Management Function

Stepper Motor

For Use With

Step Motor Driver

Kit Classification

Stepper 7 Click

Featured Device

MTS62C19A

Kit Name

PAC1921 Click

Standards/Approvals

No

COO (Country of Origin):
RS

MikroElektronika 7 Click Stepper Motor Drive


The MikroElektronika stepper 7 click is a bipolar step motor driver. This stepper 7 click carries a port expander so that communication can be done with a minimal number of pins, through the mikroBUS™ SPI bus. It has an H-bridge bipolar step motor driver, which supports full and half step control modes. This click board™ is equipped with two integrated circuits. The step motor driver IC is the MTS62C19A, a dual full-bridge motor driver from Microchip.

Features and Benefits


• Input voltage is 3.3V or 5V

• Interface: GPIO and SPI

• Offers thermal protection

• Protection against current shoot-through the H-Bridge

• Provides integrated kickback voltage protection

• Reasonable high current capability

Applications


• Used for driving motor

• Used in safe step motor driver

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

相关链接