MikroElektronika Hall Current 2 Click Board for ACS711 for Telecommunication Applications, Audio Applications, White

小計(1 件)*

HK$179.00

Add to Basket
選擇或輸入數量
正在逐步停售
  • 最終 5 個,準備發貨
單位
每單位
1 +HK$179.00

* 參考價格

RS庫存編號:
184-0876
製造零件編號:
MIKROE-2987
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Development Kit

For Use With

Telecommunication Applications, Audio Applications, White Goods Applications

Kit Classification

Hall Current 2 Click Board

Featured Device

ACS711

Kit Name

Hall Current 2 Click Board

Standards/Approvals

No

No external sense resistor required, single package solution

Reduced power loss:

0.6 mΩ internal conductor resistance on EX package

1.2 mΩ internal conductor resistance on LC package

Economical low- and high-side current sensing

Output voltage proportional to AC or DC currents

±12.5 A and ±25 A full-scale sensing ranges on LC package

±15.5 A and ±31 A full-scale sensing ranges on EX package

Overcurrent ¯F¯A¯U¯L¯T¯ trips and latches at 100% of full-scale current

Low-noise analogue signal path

100 kHz bandwidth

Small footprint, low-profile SOIC8 and QFN packages

3 to 5.5 V single supply operation

Integrated electrostatic shield for output stability

Factory-trimmed for accuracy

Extremely stable output offset voltage

Zero magnetic hysteresis

Ratiometric output from supply voltage

相关链接