可享批量折扣
小計(1 件)*
HK$489.40
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$489.40 |
| 5 + | HK$479.60 |
* 參考價格
- RS庫存編號:
- 187-7666
- 製造零件編號:
- ADM00921
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Interface Development Kit | |
| Kit Classification | Development Board | |
| Featured Device | PAC1934 | |
| Kit Name | PAC1934 USB C Power Meter | |
| Standards/Approvals | ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Interface Development Kit | ||
Kit Classification Development Board | ||
Featured Device PAC1934 | ||
Kit Name PAC1934 USB C Power Meter | ||
Standards/Approvals ISO | ||
USB type C Power Monitor
PAC1934 Quad DC Power and Energy Accumulation
Provides information on: Bus voltage, Current, Instantaneous Power consumption, Energy accumulation, CC pins voltage
Can be used to profile power consumption on various USB-powered devices
User-friendly menus, with joystick navigation and OLED display
Screen can be rotated 180 degrees to ease operation
"Screen saver feature further reduces the device internal power consumption, with no data or precision loss.
相关链接
- Microchip ADM00974, PAC1934 USB A PowerMeter for PAC1934
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
- Microchip USB-C Basic Source Adapter Evaluation Kit USB Power Controller for UPD301B
- Microchip UPD301C USB Power Controller for USB Power Delivery Controller
- Microchip MCP39F511A Current Transformer Power Meter for MCP39F511A for MCP39F511A
- MikroElektronika USB -C Sink Click USB Power Controller for STUSB4500
- MikroElektronika USB Type C Power Sink Controller From Infineon USB Power Controller for CYPD3178 for And Other
- Microchip Reference Design Energy Meter for MCP3905