STMicroelectronics Evaluation Board Motor Controller for STM32F303CC, L6230 for Low-Voltage Dual Motor Control
- RS庫存編號:
- 196-1773
- 製造零件編號:
- STEVAL-IHM042V1
- 製造商:
- STMicroelectronics
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 196-1773
- 製造零件編號:
- STEVAL-IHM042V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | Low-Voltage Dual Motor Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32F303CC, L6230 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With Low-Voltage Dual Motor Control | ||
Kit Classification Evaluation Board | ||
Featured Device STM32F303CC, L6230 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IHM042V1 evaluation board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring STMicroelectronics ARM Cortex™-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers. It is designed as an integrated evaluation environment for motor control applications in the range of 8 V - 48 V DC bus voltage (extendable up to 52 V) and nominal power up to 10 W for each motor drive. The design exploits the computational power of the STM32F303CC microcontroller with 48 KB of internal SRAM and 256 KB Flash, 4 ADCs, 2 DACs, 7 comparators, 4 operational amplifiers with programmable gains, SWD debugging, as well as the L6230 DMOS drivers 2.8 A output peak current, non-dissipative overcurrent detection/protection, cross-conduction protection, uncommitted comparator, thermal shutdown, and undervoltage lockout.
相关链接
- STMicroelectronics Evaluation Board for L6564 for Low Power Applications
- STMicroelectronics Evaluation Board for STM8S103F2 for Halogen and Low-Consumption Lamps
- STMicroelectronics Motor Configuration for L6230 for STM32 Nucleo
- onsemi Dual 150 mA Low Dropout (LDO), Low IQ Evaluation Board LDO Voltage Regulator for
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01