STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- RS庫存編號:
- 201-4406
- 製造零件編號:
- STEVAL-ISA209V1
- 製造商:
- STMicroelectronics
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 201-4406
- 製造零件編號:
- STEVAL-ISA209V1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Power Management Function | Step-Down Regulator | |
| For Use With | L6983NQTR | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6983NQTR | |
| Kit Name | 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Power Management Function Step-Down Regulator | ||
For Use With L6983NQTR | ||
Kit Classification Evaluation Board | ||
Featured Device L6983NQTR | ||
Kit Name 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V | ||
The STMicroelectronics 38 V, 3 A synchronous step-down switching regulator evaluation board is based on the L6983NQTR. This evaluation board is based on peak current mode architecture and is packaged in a QFN16 3x3 with internal compensation, thus minimizing design complexity and size.
Overvoltage protection
Thermal protection
Output voltage sequencing
QFN16 package
Thermal protection
Output voltage sequencing
QFN16 package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LMR36520 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM61460 for
- Texas Instruments Synchronous Step-Down Converter Evaluation Module Synchronous Step-Down Regulator for LM5164-Q1 for
- STMicroelectronics Evaluation Board for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator