onsemi Strata Enabled NCV48220 LDO Charge Pump Evaluation Board for NCV48220 for Strata to Control the NCV48220 and

可享批量折扣

小計(1 件)*

HK$2,189.50

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 5 個,準備發貨
單位
每單位
1 - 4HK$2,189.50
5 +HK$2,145.70

* 參考價格

RS庫存編號:
202-5606
製造零件編號:
STR-NCV48220-LDO-CP-GEVB
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Evaluation Board

For Use With

Strata to Control the NCV48220 and Monitor Telemetry

Kit Classification

Evaluation Board

Featured Device

NCV48220

Kit Name

Strata Enabled NCV48220 LDO Charge Pump Evaluation Board

Standards/Approvals

RoHS

The ON Semiconductor STR-NCV48220-LDO-CP-GEVB provides an evaluation board for the NCV48220 LDO charge pump using Strata Developer Studio. The NCV48220 is a very low quiescent current 150 mA LDO regulator with an integrated battery voltage charge pump boost converter for automotive applications, enable signal functionality, current limit, thermal shutdown, and reverse bias current protection. This evaluation board is used with Strata to control the NCV48220 and monitor telemetry such as input/output voltage, input/output current, power loss, and temperature.

Output Voltage: 5 V

LDO Output Current: up to 150 mA

Very Wide Input Voltage Operation Range: from 3 V to 40 V

Very Low Quiescent Current: type 35 uA

Enable Function (1.0 uA max quiescent current when disabled)

Microprocessor Compatible Control Functions: Reset Output

AEC-Q100 Grade 1 Qualified and PPAP Capable

Protection Features: Current Limitation, Thermal Shutdown, and Reverse Bias Output Current

相关链接