Microchip ASDAK Augmented Switching Technology Accelerated Development Kit for 2ASC-12A1HP, SP6CA1-SP6LI for

可享批量折扣

小計(1 件)*

HK$6,087.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$6,087.00
5 +HK$5,965.30

* 參考價格

RS庫存編號:
216-2061
製造零件編號:
ASDAK-2ASC-12A1HP-SP6LI
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Development Kit

For Use With

2ASC-12A1HP-SP6LI

Kit Classification

Development Kit

Featured Device

2ASC-12A1HP, SP6CA1-SP6LI

Kit Name

ASDAK Augmented Switching Technology Accelerated Development Kit

Standards/Approvals

ISO

ASDAK Augmented Switching™ Technology Accelerated Development Kit


Microchip’s Accelerated Silicon Carbide (SiC) Development Kit includes the hardware and software elements required to rapidly optimize the performance of SiC modules and systems. This new tool enables designers to adjust system performance through software upgrades using the AgileSwitch® Intelligent Configuration Tool (ICT) and a device programmer. No soldering required.

The ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels and Augmented Switching™ technology profiles. Small changes to the Augmented Switching technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing and short-circuit protection.

Features and Benefits


Hardware and software included for quick and efficient optimization of SiC modules and systems

No soldering required

Easily adjust system performance

Applications


The Microchip accelerated silicon carbide (SiC) development kit provides an efficient solution for optimizing the performance of SiC modules and systems. Thus resulting in potential cost reductions, as well as improving system performance in a wide range of applications including EV chargers, solar inverters, motor drives and more.

What is included


3x – 2ASC Series Cores

1x – Module Adapter Board

1x – ASBK-014 Device Programmer Kit

1x – ICT Software

相关链接