- RS庫存編號:
- 217-7673
- 製造零件編號:
- MAX20049EVKIT#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 217-7673
- 製造零件編號:
- MAX20049EVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated MAX20049 evaluation kit (EV kit) is a fully assembled and tested application circuit for the MAX20049 mini dual step-down converters with dual LDOs. The EV kit is set up to provide four output voltage from one single input-voltage source. The IC also features a high-PSRR and low noise LDO3. Each step-down converter can deliver up to 500mA load current, whereas LDO3 deliver 100mA and LDO4 400mA.
PGOOD PCB pad provided for voltage monitoring
Configurable SUP1 and SUP2 using resistor R4 and R5
Selectable LDOIN3 input using jumper JU1
Proven PCB layout
Configurable SUP1 and SUP2 using resistor R4 and R5
Selectable LDOIN3 input using jumper JU1
Proven PCB layout
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Management Function | Boost Controller |
For Use With | MAX20049 |
Kit Classification | Development Kit |
Featured Device | MAX20049EVKIT# |
Kit Name | Evaluation Kit |