Infineon Motor Control Shield for Arduino Motor Control for BTN7030-1EPA for Motors
- RS庫存編號:
- 225-1570
- 製造零件編號:
- DCSHIELDBTN7030TOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$467.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年6月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$467.80 |
| 5 - 9 | HK$458.40 |
| 10 + | HK$449.20 |
* 參考價格
- RS庫存編號:
- 225-1570
- 製造零件編號:
- DCSHIELDBTN7030TOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | Motor Control | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Motors | |
| Kit Classification | Development Board | |
| Featured Device | BTN7030-1EPA | |
| Kit Name | Motor Control Shield for Arduino | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function Motor Control | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Motors | ||
Kit Classification Development Board | ||
Featured Device BTN7030-1EPA | ||
Kit Name Motor Control Shield for Arduino | ||
Standards/Approvals RoHS | ||
The Infineon motor control shield with BTN7030-1EPA is designed to drive DC motors in combination with an Arduino compatible baseboard. The shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or the XMC1100 Boot Kit from Infineon can be used as the master. Another way to control this board is via uIO port using Infineon uIO Stick.
An Arduino Uno R3 or XMC1100 Boot Kit can control the two BTN7030-1EPA devices via the general IO pins
A uIO Stick can control the two BTN7030-1EPA devices via the uIO Port
Having two devices on one Shield enables testing both half- and full-bridge configurations
647
相关链接
- Infineon BTS7040-1EPA DAUGH BRD Evaluation Board for BTS7040-1EPA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino
- Infineon BLDC_SHIELD_TLE9879 Motor Driver for TLE9879QXA40 for Automotive Fans Power
- Infineon EVAL_100W_DRIVE_CFD2 for Drives, Motor Control
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors