Infineon DC Motor Control Shield And Evaluation Board for TLE9562-3QX for Automotive
- RS庫存編號:
- 232-5723
- 製造零件編號:
- DCSHIELDTLE956XTOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$544.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$544.30 |
| 2 - 2 | HK$533.40 |
| 3 + | HK$517.40 |
* 參考價格
- RS庫存編號:
- 232-5723
- 製造零件編號:
- DCSHIELDTLE956XTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Development Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9562-3QX | |
| Kit Name | DC Motor Control Shield And Evaluation Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Development Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9562-3QX | ||
Kit Name DC Motor Control Shield And Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon's evaluation board comes with one DC Motor Control IC of MOTIX™ TLE9562-3QX. The purpose of this board is to provide a quick evaluation solution for costumers' lab assessments. The evaluation board offers a unique two in one solution. It can connected via a UIO stick with the computer to evaluate its features via ConfigWizard which can be found in the Infineon Toolbox. In addition, the evaluation board features an Arduino Shield interface for rapid prototyping.
50% reduced internal operating current consumption
Simplified & cost efficient ground network
Smaller package size for area savings
Very low quiescent current in sleep-mode
Family motor driver
Input type DC
Output voltage 4.9 to 5.1 V
相关链接
- Infineon BLDC SHIELD_TLE956X Linear Regulator for TLE9563-3QX Motor Control IC for Arduino Boards
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino UNO
- Infineon BTS3050TF DEMOBOARD Evaluation Board for Automotive
- Infineon BTS3080TF DEMOBOARD Evaluation Board for Automotive
- Infineon BTS3125TF DEMOBOARD Evaluation Board for Automotive
- STMicroelectronics Automotive Grade LDO With Configurable Output Voltage And Diagnostic Evaluation Board for L99VR02J
- onsemi Evaluation Kit for NCP115 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP110 for Analogue and RF Battery Powered Devices, DC-DC Power