Infineon 650 V TRENCHSTOP IGBT 7 T7 evaluation board for 7th Generation of TRENCHSTOPTM IGBT for Energy Storage, Solar
- RS庫存編號:
- 232-5733
- 製造零件編號:
- EVALM5IGBT7TOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$7,351.70
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$7,351.70 |
| 2 - 2 | HK$7,204.60 |
| 3 + | HK$7,060.60 |
* 參考價格
- RS庫存編號:
- 232-5733
- 製造零件編號:
- EVALM5IGBT7TOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Development Board | |
| For Use With | Energy Storage, Solar Energy Systems, Industrial drives, Industrial Power, GPD, EV Charger, Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 7th Generation of TRENCHSTOPTM IGBT | |
| Kit Name | 650 V TRENCHSTOP IGBT 7 T7 evaluation board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Development Board | ||
For Use With Energy Storage, Solar Energy Systems, Industrial drives, Industrial Power, GPD, EV Charger, Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 7th Generation of TRENCHSTOPTM IGBT | ||
Kit Name 650 V TRENCHSTOP IGBT 7 T7 evaluation board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Infineon's evaluation board was developed to support customers during their first steps designing applications with the TRENCHSTOP™ IGBT7 in discrete packages, such as the IKW40N65ET7 or IKW40N120CS7, and EiceDRIVER™ 1200 V isolated gate driver 1EDI20H12AH. The assembled discrete has a rated blocking voltage of up to 1200 V and the board supports all TRENCHSTOP™ IGBT7 in 3pin and 4pin TO247 packages.
Low inductive design
Overload and short-circuit hardware protection
Over temperature hardware protection
Rugged gate driver technology with stability against transient and negative voltage
相关链接
- Infineon Evaluation Board for TRENCHSTOP™ 5 WR5 IGBT for Aircon & EV Charger Applications
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- Infineon EVAL-M7-HVIGBT-INV 3-Phase Inverter for TRENCHSTOP™ RCD2 IGBT IKD04N60RC2 for EVAL-M7-D111T
- Phaesun 50W Energy Generation Kit solar panel
- Phoenix Contact QUINT UPS Energy Storage Device Energy Storage Device 24V dc dc Output,
- SAM Torx Driver Bit, T7 Tip
- Storage Bins
- Facom Storage Rack System Storage Racking, 190cm