Infineon EVAL-6EDL04N02PR MOSFET for 6EDL04N02PR for Power Tools, Fan

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
234-2086
製造零件編號:
EVAL6EDL04N02PRTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

Power Management Function

MOSFET

For Use With

Power Tools, Fan

Kit Classification

Evaluation Board

Featured Device

6EDL04N02PR

Kit Name

EVAL-6EDL04N02PR

Standards/Approvals

RoHS

Evaluation Board for 200 V Three-Phase Gate Driver IC


This gate driver evaluation board was developed to show the functionalities and key features of the 6EDL04N02PR Full bridge 3-Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180 V IGBTs.

Summary of Features


  • Thin-film-SOI-technology

  • Maximm blocking voltage +200V

  • Separate control circuits for all six drivers

  • CMOS and LSTTL compatible input (negative logic)

  • Signal interlocking of every phase to prevent cross-conduction

  • Detection of over current and under voltage supply

  • Benefits


  • Space saving package

  • Improved energy efficiency

  • Parametrics EVAL-6EDL04N02PR

    Applications: Fan ; Power Tools

    Board Type: Evaluation Board

    Dimensions: 85x55

    Family: Gate Driver ; IGBT Discrete ; MOSFET

    Frequency min max: 0 kHz 200 kHz

    Input Type: DC

    Interfaces: Others

    Mounting: Surface Mount (SMD)

    Output Current min max: 0 A 10 A

    Output Current (Source): 0.165 A

    Output Current (Sink): 0.375 A

    Output Voltage min max: 15 V 80 V

    Pout min max: 0 W 800 W

    Product Description: Evaluation Board for 6EDL04N02PR - Full bridge 3 Phase gate driver IC with LS-SOI technology to control power devices like MOS-transistors or 180V IGBTs.

    Product Name: EVAL-6EDL04N02PR

    Qualification: Industrial

    Sub Application: Fan ; Power Tools ; Welding

    Supply Voltage min max: 15 V 80 V

    Target Application: Industrial ; Motor Control & Drives

    Topology: 3-Phase Inverter

    相关链接