Infineon EVAL-IMM101T-015 Motor Driver for IMM101T-015M for Hair Dryers, Pumps, Fans

可享批量折扣

小計(1 件)*

HK$837.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 2HK$837.30
3 - 4HK$820.50
5 +HK$795.90

* 參考價格

RS庫存編號:
234-2089
製造零件編號:
EVAL-IMM101T-015TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Driver

For Use With

Hair Dryers, Pumps, Fans

Kit Classification

Evaluation Board

Featured Device

IMM101T-015M

Kit Name

EVAL-IMM101T-015

Standards/Approvals

RoHS Compliant, Isolation 1500VRMS 1min, Class B pre-certification for MCE2.0 firmware

The Infineon starter kit for iMOTION IMM101T-046M smart IPMs. The featured IMM101T-046M device is part of the iMOTION IMM100 series which is our first smart IPM series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver and the MOSFET-based power stage.

Field-proven advanced motion control engine

Single-shunt or leg-shunt sensorless FOC Control

Scripting engine for additional flexibility

Galvanically isolated on-board-debug interface

Integrated protection features

相关链接