Infineon TLD5190IVREG_EVAL Buck-Boost Controller for TLD5190QV for TLD5190

可享批量折扣

小計(1 件)*

HK$2,023.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$2,023.50
5 - 9HK$1,983.10
10 +HK$1,923.60

* 參考價格

RS庫存編號:
234-3009
製造零件編號:
TLD5190IVREGEVALTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

Power Management Function

Buck-Boost Controller

For Use With

TLD5190

Kit Classification

Evaluation Board

Featured Device

TLD5190QV

Kit Name

TLD5190IVREG_EVAL

Standards/Approvals

RoHS

683059


The Infineon's TLD5190IVREG-EVAL is an evaluation platform for the TLD5190QV, which can work as buck-boost LED driver, or as a voltage regulator. The default configuration is constant current LED driver with 1.5 A maximum output current. The output current can be increased up to 6A or more by changing a shunt resistor.

Trimmer to adjust output voltage when set as voltage regulator

Trimmer to adjust output current

Two LEDs showing TLD5190QV faults status

相关链接