Infineon TLE9844-2QX-APPKIT Motor Controller for ARM Cortex-M0 MCU, 4 kB RAM, 64 kB flash memory for Automotive, Motor
- RS庫存編號:
- 234-3022
- 製造零件編號:
- TLE98442QXAPPKITTOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$823.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$823.40 |
| 5 - 9 | HK$806.80 |
| 10 + | HK$782.60 |
* 參考價格
- RS庫存編號:
- 234-3022
- 製造零件編號:
- TLE98442QXAPPKITTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | Motor Controller | |
| Product Type | Evaluation Kit | |
| For Use With | Automotive, Motor Control and Drives | |
| Kit Classification | Motor Evaluation Kit | |
| Featured Device | ARM Cortex-M0 MCU, 4 kB RAM, 64 kB flash memory | |
| Kit Name | TLE9844-2QX-APPKIT | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function Motor Controller | ||
Product Type Evaluation Kit | ||
For Use With Automotive, Motor Control and Drives | ||
Kit Classification Motor Evaluation Kit | ||
Featured Device ARM Cortex-M0 MCU, 4 kB RAM, 64 kB flash memory | ||
Kit Name TLE9844-2QX-APPKIT | ||
Standards/Approvals RoHS | ||
683070
The Infineon's TLE9844-2QX Appkit is designed to evaluate relay driven DC Motor applications. The two layers PCB is space and cost optimized to demonstrate an application near solution. This evaluation kit uses the super set device TLE9844-2QX and can therefore be used for the evaluation of all devices within the product family TLE984x. It targets automotive Body&Comfort applications such as sunroof and window lift.
Automotive qualified relay driver IC (TLE9844-2QX) with integrated high-side switches
2-Channel Relay for bidirectional dc motor control
Application near circuit for application software evaluation
USB-Communication and Debug-Interface
相关链接
- Infineon TLE9845-APPKIT-PN Motor Controller for Motor Control IC with PN H-Bridge Driver for DC Motor applications
- STMicroelectronics STM32L Microcontroller MCU 32 kB Flash, 48-Pin LQFP
- STMicroelectronics STM32U Microcontroller MCU 64 kB Flash, 64-Pin UFBGA
- STMicroelectronics STM32G0 Microcontroller MCU 512 kB Flash, 64-Pin LQFP
- STMicroelectronics STM32U Microcontroller MCU 128 kB Flash, 64-Pin UFBGA
- STMicroelectronics STM32G0 Microcontroller MCU 64 kB Flash, 32-Pin UFQFPN
- STMicroelectronics STM32G0 Microcontroller MCU 256 kB Flash, 48-Pin LQFP
- STMicroelectronics STM32C Microcontroller MCU 512 kB Flash, 32-Pin UFQFPN