MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS Socket
- RS庫存編號:
- 247-5693
- 製造零件編號:
- MIKROE-4768
- 製造商:
- MikroElektronika
可享批量折扣
小計(1 件)*
HK$251.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$251.60 |
| 5 + | HK$246.60 |
* 參考價格
- RS庫存編號:
- 247-5693
- 製造零件編號:
- MIKROE-4768
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | LT1571 | |
| Kit Name | Charger 16 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Power Management Function Battery Charger | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device LT1571 | ||
Kit Name Charger 16 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Charger 16 Click is a compact add on board that represents a single cell battery charger. This board features the LT1571, a constant-current or constant voltage battery charger with preset voltage and termination flag from Analog Devices. Powering up from an external power supply rated up to 20V, this Click board has an on board current sense resistor which allows simple charge current programming to within 5% accuracy. The internal switch is capable of delivering a 1.5A DC 2A peak current. It also comes with an indication for battery near full-charge state, when the charge current drops to 20% of the programmed value, and selectable constant voltage for 4.1V or 4.2V per cell with 0.6% accuracy. This Click board is suitable as a Li ion, NiMH, NiCd battery charger for portable devices and accessories, power tools, and more.
Low power consumption
Low shutdown current
Fast charging of Li Ion
NiMH and NiCd batteries
Simple charge current programming
High efficiency up to 1.5A charge current
Battery voltage selection
Battery charging indication
相关链接
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikrobus Socket
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
- MikroElektronika Charger 3 Click Battery Charger for TP4056
- MikroElektronika Charger 2 Click Board Battery Charger
- MikroElektronika BATT-MON CLICK Battery Charger for STC3115
- MikroElektronika UPS 3 Click Battery Charger for LTC3110