Infineon EVAL-M3-302F 3-Phase Inverter for IMC302A-F064 iMOTION Motor Control IC for iMOTION MADK inverter boards
- RS庫存編號:
- 248-9735
- 製造零件編號:
- EVAL-M3-302FTOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$668.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$668.30 |
| 2 - 2 | HK$654.90 |
| 3 + | HK$641.90 |
* 參考價格
- RS庫存編號:
- 248-9735
- 製造零件編號:
- EVAL-M3-302FTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | 3-Phase Inverter | |
| For Use With | iMOTION MADK inverter boards | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMC302A-F064 iMOTION Motor Control IC | |
| Kit Name | EVAL-M3-302F | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Evaluation Board | ||
Power Management Function 3-Phase Inverter | ||
For Use With iMOTION MADK inverter boards | ||
Kit Classification Evaluation Board | ||
Featured Device IMC302A-F064 iMOTION Motor Control IC | ||
Kit Name EVAL-M3-302F | ||
Standards/Approvals RoHS | ||
The Infineon Control Board for iMOTION™ modular application design kit (MADK) platform which is powered by IMC302A-F064 iMOTION™ motor control IC featuring advanced motor control engine (MCE), that enables state-of-the-art sensorless field oriented control (FOC) combined with the active power factor correction (PFC) control, without need for any coding. IMC302A-F064 is a part of the iMOTION™ IMC300 series, which combines the well established iMOTION™ motor control IC platform with an additional Arm® Cortex® M0 based microcontroller.
Galvanically isolated on-board-interface to MCE and MCU
Additional MCU based on Arm® Cortex® M0 core
Integrated protection features
Boost or totem pole active PFC control
Sensorless or hall based operation
Single-shunt or leg-shunt current measurement
Field-proven advanced motion control engine (MCE)
相关链接
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M7-D111T 3 Phase Motor Drive for IMD111T-6F040 iMOTION™ Driver for iMOTION™ MADK Inverter oards
- Infineon EVAL-M1-101T 3-Phase Inverter for IMC101T-T038 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M3-102T Motor Control for IMC102T-F064 for iMOTION Modular Application Design Kit
- Infineon Control Board For iMOTION™ Modular Application Design Kit for IMC101T-F048 iMOTION Motor Control IC for
- Infineon EVAL-IMI111T-026 IGBT for IMI111T-026H Device for IMI111T iMOTION IPMs
- Infineon iMOTION Link
- Infineon EVAL-M7-HVIGBT-INV 3-Phase Inverter for TRENCHSTOP™ RCD2 IGBT IKD04N60RC2 for EVAL-M7-D111T