Infineon REF_FRIDGE_D111T_RC2_SL IGBT Gate Driver for IMD111T-6F040, IKD04N60RC2 for IMD111T Motor Control IC and RC-D2
- RS庫存編號:
- 249-1395
- 製造零件編號:
- REFFRIDGED111TRC2SLTOBO1
- 製造商:
- Infineon
可享批量折扣
小計(1 件)*
HK$2,079.30
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 5 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 1 | HK$2,079.30 |
| 2 - 2 | HK$2,037.70 |
| 3 + | HK$1,976.60 |
* 參考價格
- RS庫存編號:
- 249-1395
- 製造零件編號:
- REFFRIDGED111TRC2SLTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| Product Type | Evaluation Board | |
| For Use With | IMD111T Motor Control IC and RC-D2 IGBT | |
| Kit Classification | Evaluation Board | |
| Featured Device | IMD111T-6F040, IKD04N60RC2 | |
| Kit Name | REF_FRIDGE_D111T_RC2_SL | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function IGBT Gate Driver | ||
Product Type Evaluation Board | ||
For Use With IMD111T Motor Control IC and RC-D2 IGBT | ||
Kit Classification Evaluation Board | ||
Featured Device IMD111T-6F040, IKD04N60RC2 | ||
Kit Name REF_FRIDGE_D111T_RC2_SL | ||
Standards/Approvals RoHS | ||
The Infineon makes this reference board for efficient control of rotary fridge compressor drives powered by IMD111T motor control IC and RC-D2 IGBT. The REF_Fridge_D111T_RC2_SL board is a ready-to-use reference single-layer printed-circuit-board designed for refrigerator compressors. It demonstrates the whole Infineon solution including digital motor control IC iMOTION driver IMD111T-6F040 and the RC-D2 600 V discrete IGBT IKD04N60RC2. The design can easily be copied to a final mass production application board, and therefore has a fast time to market. It can be easily interfaced through iMOTION link. This tool is designed to program and debug different series of iMOTION motor control ICs. It is essential for tuning your motor control system.
RCD2-600 V IGBT for lowest EMI and losses
System solution enables highly integrated, flexible design and lowest EMI
相关链接
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon EVAL-1ED3142MU12F-SIC IGBT, MOSFET Driver for Gate Driver IC for MOSFET
- Infineon EVAL-M7-D111T 3 Phase Motor Drive for IMD111T-6F040 iMOTION™ Driver for iMOTION™ MADK Inverter oards
- Infineon EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for Auxiliary inverters for HEV and EV,
- Infineon EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for IGBT
- STMicroelectronics Demonstration Board IGBT, MOSFET Driver for EVALSTDRV600HB8 for L638xE and L639x High Voltage Gate
- onsemi Output Current IGBT Drive Optocouplers IGBT for FOD8333
- onsemi IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for