MikroElektronika Qi RX Click Wireless Power Receiver for PIC16F15313 for PIC16F15313
- RS庫存編號:
- 249-3365
- 製造零件編號:
- MIKROE-4345
- 製造商:
- MikroElektronika
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
HK$438.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$438.30 |
| 5 + | HK$429.60 |
* 參考價格
- RS庫存編號:
- 249-3365
- 製造零件編號:
- MIKROE-4345
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Power Management Function | Wireless Power Receiver | |
| Product Type | Development Board | |
| For Use With | PIC16F15313 | |
| Kit Classification | Add On Board | |
| Featured Device | PIC16F15313 | |
| Kit Name | Qi RX Click | |
| Standards/Approvals | Qi 1.1 5W wireless charging standard | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Power Management Function Wireless Power Receiver | ||
Product Type Development Board | ||
For Use With PIC16F15313 | ||
Kit Classification Add On Board | ||
Featured Device PIC16F15313 | ||
Kit Name Qi RX Click | ||
Standards/Approvals Qi 1.1 5W wireless charging standard | ||
The MikroElektronika Qi RX click is a compact add-on board made for the purpose of wireless power transfer, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Fully-featured Li-Ion charging
Foreign Object Detection (FOD) feature
Integrated 5W Qi wireless power receiver
相关链接
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS socket 960MHz MIKROE-4828
- MikroElektronika OOK RX click MICRF230 Wireless for Garage or Gate Doors Control Remote
- MikroElektronika ISM RX Click MAX1471 Sensor Add-On Board for Door, Industrial Control 433.92MHz MIKROE-4499
- MikroElektronika ISM RX 2 Click Si4356 Sensor Add-On Board for Door Contol, Industrial Control MIKROE-4230
- MikroElektronika Slider Click
- MikroElektronika DIGIPOT click
- MikroElektronika LEM Click
- MikroElektronika MIC24045 Click