MikroElektronika Balancer 2 Click Protection Functions for MCP3202 for Power Tools
- RS庫存編號:
- 249-4022
- 製造零件編號:
- MIKROE-4058
- 製造商:
- MikroElektronika
可享批量折扣
小計(1 件)*
HK$203.00
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$203.00 |
| 5 + | HK$198.90 |
* 參考價格
- RS庫存編號:
- 249-4022
- 製造零件編號:
- MIKROE-4058
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Protection Functions | |
| For Use With | Power Tools | |
| Kit Classification | MikroBus Click Board | |
| Featured Device | MCP3202 | |
| Kit Name | Balancer 2 Click | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Protection Functions | ||
For Use With Power Tools | ||
Kit Classification MikroBus Click Board | ||
Featured Device MCP3202 | ||
Kit Name Balancer 2 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Balancer 2 Click is an overvoltage protection device for a 2-series cell lithium-ion battery. Click contains two separate overvoltage battery detection circuits and automatic cell imbalance correction. It can be used for various applications, power tools, portable equipment, and instrumentation, to energy storage systems (ESS), while providing the output voltage at the same time.
Type Battery charger
Interface GPIO, SPI
相关链接
- MikroElektronika BALANCER 3 CLICK Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887
- MikroElektronika Peltier Click for Mikroe-3814
- MikroElektronika Slider Click
- MikroElektronika DIGIPOT click
- MikroElektronika LEM Click
- MikroElektronika MIC24045 Click