onsemi NCV51561D2PAK7LGEVB: NCP/NCV51561 EVB OPN MOSFET for NCP5156x

Bulk discount available

Subtotal (1 unit)*

HK$1,107.00

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年6月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 - 4HK$1,107.00
5 - 9HK$1,084.70
10 +HK$1,063.20

*price indicative

RS Stock No.:
249-8772
Mfr. Part No.:
NCP-NCV51561D2PAK7LGEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

品牌

onsemi

Product Type

Gate Driver Module

Power Management Function

MOSFET

For Use With

NCP5156x

Kit Classification

Evaluation Board

Kit Name

NCV51561D2PAK7LGEVB: NCP/NCV51561 EVB OPN

Standards/Approvals

RoHS

The ON Semiconductor isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays The NCP51561 offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function.

Improve efficiency and allow direct drive of high power switches

Very good signal integrity and fit with fast switching speed applications

Improved robustness in fast slew rate high voltage and high current switching applications

Related links